395-060-525-104

Heilind Number:EDA395-060-525-104
Manufacturer:EDAC
Manufacturer Number:395-060-525-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-525-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-525-104

Detailed Description

Introducing our 395-060-525-104 Card Edge Connector, a crucial component for seamless board-to-board PCB connections. Featuring a sleek black design, this connector offers high-speed data transfer with an amperage of 3A. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance in even the most demanding environments. With 60 positions and a compact pitch of .1 inches, it allows for efficient PCB layout. The straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications. Trust in the quality and precision of our connector to streamline your PCB connectivity needs.