395-060-525-212

Heilind Number:EDA395-060-525-212
Manufacturer:EDAC
Manufacturer Number:395-060-525-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-525-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-525-212

Detailed Description

Introducing the 395-060-525-212, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic systems. Featuring a sleek black housing made of UL 94V-0 thermoplastic polyester, this connector ensures both durability and safety. With two rows of 60 positions and a pitch of .1 inch, it offers ample space for efficient signal transmission. The copper alloy contact material guarantees reliable conductivity, even in demanding industrial environments. Its straight mount orientation and .2 inch row spacing make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in the 395-060-525-212 for optimal performance and connectivity in your PCB designs.