395-060-525-288

Heilind Number:EDA395-060-525-288
Manufacturer:EDAC
Manufacturer Number:395-060-525-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-525-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-525-288

Detailed Description

Introducing our high-performance 395-060-525-288 Black Board To Board PCB Connector, a cutting-edge solution for seamless connectivity in electronic devices. With a sleek design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance in even the most demanding environments. Featuring two rows of meticulously crafted Copper Alloy contacts with a pitch of .1 inches and row spacing of .2 inches, it offers precision and efficiency in data transmission. With 60 positions, it provides ample connectivity options for your PCB assembly needs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for a variety of applications. Trust in the 395-060-525-288 for secure and efficient board-to-board connections.