395-060-525-402

Heilind Number:EDA395-060-525-402
Manufacturer:EDAC
Manufacturer Number:395-060-525-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-525-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-525-402

Detailed Description

Introducing the 395-060-525-402, a cutting-edge black Card Edge Connector designed for seamless PCB integration. Engineered for optimal performance, this connector features a high amperage rating of 3 A, making it ideal for power-intensive applications. Crafted from UL 94V-0 Thermoplastic Polyester, its housing guarantees both durability and safety. With a single row configuration and 60 positions, it offers ample connectivity options while maintaining a compact form factor. The copper alloy contact material ensures reliable signal transmission, even in demanding environments. Operating flawlessly at temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of industrial and commercial applications. Trust in the 395-060-525-402 for seamless and secure board-to-board connections.