395-060-525-404

Heilind Number:EDA395-060-525-404
Manufacturer:EDAC
Manufacturer Number:395-060-525-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-525-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-525-404

Detailed Description

Introducing our 395-060-525-404 Card Edge Connector, a high-performance solution designed to seamlessly integrate into your PCB assembly. With a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector not only offers durability but also meets stringent safety standards. The contact material, made from Copper Alloy, ensures reliable conductivity for optimal performance. Featuring a single row design with 60 positions, and a pitch of .1 inch, this connector allows for efficient and precise board-to-board connections. Its straight mount orientation and compact form factor make it ideal for space-constrained applications. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for use in diverse industries. Trust in the 395-060-525-404 for seamless and reliable connectivity in your electronic designs.