395-060-525-408

Heilind Number:EDA395-060-525-408
Manufacturer:EDAC
Manufacturer Number:395-060-525-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-525-408
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-525-408

Detailed Description

Introducing our high-performance 395-060-525-408 Black Card Edge Connector, designed for seamless board-to-board PCB connections in a variety of applications. With a sleek, modern design and durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. Featuring one row with 60 positions, it offers ample connectivity options for your PCB setup. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a versatile and essential component for any electronics project. Trust in its straight mount orientation for easy installation and a perfect fit every time. Elevate your PCB connectivity with the 395-060-525-408 Card Edge Connector.