395-060-525-412

Heilind Number:EDA395-060-525-412
Manufacturer:EDAC
Manufacturer Number:395-060-525-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-525-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-525-412

Detailed Description

Introducing the 395-060-525-412, a high-performance black PCB connector designed for seamless board-to-board connectivity. Engineered for efficiency, this connector features a single row with 60 positions and a precise pitch of .1 inch, ensuring optimal signal transmission in compact spaces. The housing is constructed from UL 94V-0 thermoplastic polyester, guaranteeing durability and reliability even in harsh operating environments with temperatures ranging from -40 to 105°C. With contact material made of copper alloy, you can trust in superior conductivity and long-lasting performance. Whether you're building electronic devices or industrial machinery, this connector's straight mount orientation and .2-inch row spacing make it the perfect solution for your connectivity needs. Upgrade your PCB assembly with the 395-060-525-412 and experience seamless, high-speed data transfer like never before.