395-060-525-458

Heilind Number:EDA395-060-525-458
Manufacturer:EDAC
Manufacturer Number:395-060-525-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-525-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-525-458

Detailed Description

Introducing the 395-060-525-458, a cutting-edge board-to-board PCB connector designed to streamline your electronic connections. This sleek black connector boasts a single row layout with 60 positions, providing ample space for seamless data transfer. Crafted with precision, it features UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, ensuring durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, this connector offers efficient signal transmission. Its straight mount orientation allows for easy installation onto your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, it is the perfect solution for high-performance systems. Elevate your connectivity game with the 395-060-525-458.