395-060-525-512

Heilind Number:EDA395-060-525-512
Manufacturer:EDAC
Manufacturer Number:395-060-525-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-525-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-525-512

Detailed Description

Introducing our 395-060-525-512 Black PCB Connector, the perfect solution for seamless board-to-board connectivity in your electronic projects. Engineered for optimum performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability even in demanding environments. With two rows of copper alloy contacts and a pitch of .1 inch, it offers 60 positions for secure and efficient data transfer. The straight mount orientation and row spacing of .2 inch make it easy to integrate into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Trust in its quality and precision to enhance the connectivity of your electronic devices.