395-060-525-588

Heilind Number:EDA395-060-525-588
Manufacturer:EDAC
Manufacturer Number:395-060-525-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-525-588
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-525-588

Detailed Description

Introducing our cutting-edge 395-060-525-588 PCB Connectors, designed to revolutionize your connectivity solutions. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material, these connectors offer unparalleled performance and reliability. With two rows of 60 contact positions, they provide seamless and efficient communication between PCBs. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Perfect for a wide range of applications, these connectors feature a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB connectivity with the 395-060-525-588, the ultimate solution for seamless data transfer.