395-060-525-688

Heilind Number:EDA395-060-525-688
Manufacturer:EDAC
Manufacturer Number:395-060-525-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-525-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-525-688

Detailed Description

Introducing the 395-060-525-688 Black Card Edge Connector, a cutting-edge solution for seamless board-to-board PCB connections. Engineered for optimal performance, this connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety in any application. With a single row design and 60 copper alloy contact positions, it offers reliable connectivity with a pitch of .1 inch and row spacing of .2 inch. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality even in extreme conditions. Trust in the 395-060-525-688 for high-speed data transmission and secure PCB connections in industries ranging from telecommunications to aerospace. Elevate your connectivity game with this essential component from our extensive lineup of premium connectors.