395-060-525-802

Heilind Number:EDA395-060-525-802
Manufacturer:EDAC
Manufacturer Number:395-060-525-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-525-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-525-802

Detailed Description

Introducing our high-performance 395-060-525-802 Card Edge Connector, designed for seamless board-to-board connections in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of 60 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it offers reliable connectivity in compact spaces. The straight mount orientation makes for easy installation, while its wide operating temperature range of -40 to 105 °C guarantees optimal performance in various environments. Trust in the 395-060-525-802 for efficient and secure PCB connections in your next project.