395-060-525-803

Heilind Number:EDA395-060-525-803
Manufacturer:EDAC
Manufacturer Number:395-060-525-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-525-803
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-525-803

Detailed Description

Introducing the 395-060-525-803, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic assemblies. With a sleek and durable black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and safety in operation. Featuring two rows of 60 copper alloy contacts, each with a pitch of .1 inches and a row spacing of .2 inches, it enables precise and efficient signal transmission. The straight mount orientation of this connector offers easy installation onto PCBs, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Trust in the 395-060-525-803 for your connectivity needs, where quality and performance meet seamlessly.