395-060-525-804

Heilind Number:EDA395-060-525-804
Manufacturer:EDAC
Manufacturer Number:395-060-525-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-525-804
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-525-804

Detailed Description

Introducing the 395-060-525-804, a high-performance board-to-board PCB connector designed for seamless and reliable power transmission in electronic devices. This sleek black connector features UL 94V-0 Thermoplastic Polyester housing, ensuring optimal safety and durability. With two rows and a total of 60 positions, it offers ample connectivity possibilities. The contact material, made of Copper Alloy, guarantees efficient power transfer. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for use in a variety of environments. Its straight mount orientation and .1-inch pitch make for easy and secure installation, while the .2-inch row spacing allows for efficient PCB layout. Trust in the 395-060-525-804 for seamless and high-speed data transmission in your electronic designs.