395-060-525-878

Heilind Number:EDA395-060-525-878
Manufacturer:EDAC
Manufacturer Number:395-060-525-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-525-878
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-525-878

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector, 395-060-525-878. Designed for optimal signal transfer, this connector features 60 positions spread across two rows, ensuring seamless communication between boards. The black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105°C. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Each contact is made of resilient copper alloy, providing reliable conductivity. Whether you're integrating complex systems or simply seeking efficient board-to-board connections, this straight-mount connector is the ideal solution. Upgrade your setup today and experience enhanced performance and reliability.