395-060-540-101

Heilind Number:EDA395-060-540-101
Manufacturer:EDAC
Manufacturer Number:395-060-540-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-540-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-540-101

Detailed Description

Enhance your PCB connections with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts 60 positions in a single row, with a pitch of .1 inches for precise alignment. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety, even in extreme operating temperatures ranging from -40 to 105 °C. The contact material, made of high-quality Copper Alloy, ensures reliable conductivity. With a straight mount orientation and a row spacing of .2 inches, installation is a breeze. Elevate your connectivity solutions with this essential component.