395-060-540-104

Heilind Number:EDA395-060-540-104
Manufacturer:EDAC
Manufacturer Number:395-060-540-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-540-104

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector. Designed for seamless integration, its straight mount orientation and 60 positions ensure secure and efficient connections. The black housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety, even in harsh environments. With copper alloy contacts, rated for 3A amperage, you can rely on consistent power delivery. The .1-inch pitch and .2-inch row spacing provide precise alignment, while the operating temperature range of -40 to 105°C ensures reliability in varied conditions. Elevate your electronic projects with this essential component.