395-060-540-201

Heilind Number:EDA395-060-540-201
Manufacturer:EDAC
Manufacturer Number:395-060-540-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-540-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-540-201

Detailed Description

Enhance your electronic connections with this high-performance board-to-board PCB connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 thermoplastic polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers impeccable conductivity for optimal signal transmission. The 0.1-inch pitch and 0.2-inch row spacing allow for easy installation on your PCB, while the straight mount orientation ensures a secure fit. Boasting 60 positions, this connector is perfect for a wide range of applications. Plus, with an operating temperature range of -40 to 105°C, it's reliable even in harsh environments. Upgrade your connectivity solutions with this essential component.