395-060-540-212

Heilind Number:EDA395-060-540-212
Manufacturer:EDAC
Manufacturer Number:395-060-540-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-540-212
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-540-212

Detailed Description

Enhance your electronic connections with our 60-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation with two rows for efficient PCB-to-PCB linking. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable performance in a wide temperature range from -40 to 105 °C. With a pitch of .1 in and row spacing of .2 in, it offers precise alignment for your projects. Upgrade your connectivity with this high-quality component, perfect for a variety of applications in the electronics industry.