395-060-540-404

Heilind Number:EDA395-060-540-404
Manufacturer:EDAC
Manufacturer Number:395-060-540-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-540-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-540-404

Detailed Description

Enhance connectivity within your PCB layouts with our high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with 60 positions, ensuring efficient data transfer. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it offers optimal space utilization. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for diverse environments. Trust in its straight mount orientation for easy installation. Elevate your electronic projects with this essential component.