395-060-540-412

Heilind Number:EDA395-060-540-412
Manufacturer:EDAC
Manufacturer Number:395-060-540-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-540-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-540-412

Detailed Description

Enhance your PCB connections with this high-performance Board To Board Card Edge Connector. Featuring 60 positions in a single row, it ensures seamless connectivity for your electronic components. The straight mount orientation and compact .1-inch pitch make it ideal for space-saving designs. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliability in any application. With an amperage of 3A and an operating temperature range of -40 to 105°C, it's built to withstand demanding environments. Upgrade your set-up with this essential connector for efficient and secure board-to-board connections.