395-060-540-458

Heilind Number:EDA395-060-540-458
Manufacturer:EDAC
Manufacturer Number:395-060-540-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-540-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-540-458

Detailed Description

Efficiently connect electronic components on your PCB with our Board To Board Card Edge Connector. Designed for seamless integration, this straight-mount connector features 60 positions with a pitch of .1 inches, ensuring optimal signal transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees reliability even in harsh environmental conditions, with an operating temperature range of -40 to 105°C. Each contact is crafted from high-grade Copper Alloy, offering superior conductivity and longevity. Perfect for a wide range of applications, our connector streamlines the assembly process and enhances overall system performance. Upgrade your connectivity solutions with this essential component.