395-060-540-502

Heilind Number:EDA395-060-540-502
Manufacturer:EDAC
Manufacturer Number:395-060-540-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-540-502
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-540-502

Detailed Description

Enhance connectivity within your PCB setups with this black Card Edge Connector. With a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The copper alloy contact material ensures reliable conductivity, while the 2-row design with 60 positions offers ample connectivity options. Featuring a pitch of .1 inches and row spacing of .2 inches, this connector is perfect for precise installations. Its straight mount orientation makes it easy to integrate into your setup. Operating seamlessly in temperatures ranging from -40 to 105 °C, it is suitable for a wide range of environments. Upgrade your PCB connections with this high-quality connector.