395-060-540-504

Heilind Number:EDA395-060-540-504
Manufacturer:EDAC
Manufacturer Number:395-060-540-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-540-504
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-540-504

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features 60 positions spread across 2 rows, ensuring optimal signal transmission. Crafted with precision, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester and contact points constructed from high-quality Copper Alloy. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees reliability even in harsh environments. With a pitch of .1 inches and row spacing of .2 inches, it offers convenient installation on your board. Trust in its straight mount orientation for easy assembly. Elevate your electronics projects with this essential component.