395-060-540-512

Heilind Number:EDA395-060-540-512
Manufacturer:EDAC
Manufacturer Number:395-060-540-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-540-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-540-512

Detailed Description

Enhance your electronic connections with our cutting-edge Board-to-Board PCB Connector, meticulously designed for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester housing material and featuring Copper Alloy contacts, this connector ensures optimal durability and performance. With two rows, each boasting 60 positions, it offers ample connectivity possibilities. The sleek black color adds a touch of sophistication, while the straight mount orientation facilitates easy installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is reliable even in harsh environments. Upgrade your PCB setup with this essential component, a standout in our extensive line of connectivity solutions.