395-060-540-802

Heilind Number:EDA395-060-540-802
Manufacturer:EDAC
Manufacturer Number:395-060-540-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-540-802
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-540-802

Detailed Description

Enhance your PCB connectivity with this advanced Board To Board PCB Connector, designed for seamless integration in electronic devices. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With two rows of copper alloy contacts, each with a pitch of .1 inch, it provides reliable power transmission at an amperage of 3A. Boasting 60 positions and straight mount orientation, it offers versatile connectivity options for your circuit boards. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in harsh environments. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your projects. Upgrade your PCB assembly with this high-quality connector, a must-have in the realm of electronic components.