395-060-540-808

Heilind Number:EDA395-060-540-808
Manufacturer:EDAC
Manufacturer Number:395-060-540-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-540-808
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-540-808

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Crafted with precision, it features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in various environments. The contact material, made of Copper Alloy, guarantees efficient signal transmission. With two rows and 60 positions, this connector offers ample connectivity options. Its straight mount orientation and compact .1-inch pitch make it ideal for space-saving PCB layouts. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Upgrade your setup with this essential component for seamless data transfer and power distribution.