395-060-540-858

Heilind Number:EDA395-060-540-858
Manufacturer:EDAC
Manufacturer Number:395-060-540-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-540-858
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-540-858

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, its black housing crafted from UL 94V-0 thermoplastic polyester ensures durability and safety. Featuring two rows with 60 copper alloy contacts, it offers reliable power delivery with an amperage of 3A. The 0.1-inch pitch and 0.2-inch row spacing allow for precise positioning, while its straight mount orientation facilitates easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of industrial applications. Trust in its quality and efficiency to optimize your PCB connections. Elevate your connectivity game with this essential component.