395-060-541-101

Heilind Number:EDA395-060-541-101
Manufacturer:EDAC
Manufacturer Number:395-060-541-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-541-101

Detailed Description

Upgrade your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector features a single row with 60 positions, ensuring efficient data transfer. Crafted from high-quality UL 94V-0 Thermoplastic Polyester, it guarantees durability and reliability even in harsh operating conditions, with an impressive operating temperature range of -40 to 105°C. The straight mount orientation offers easy installation, while the .1-inch pitch and .2-inch row spacing provide precise alignment. With copper alloy contacts, this connector delivers superior conductivity for optimal performance. Elevate your electronics assembly with this essential component.