395-060-541-158

Heilind Number:EDA395-060-541-158
Manufacturer:EDAC
Manufacturer Number:395-060-541-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-541-158
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-541-158

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek black design, it offers reliable power transmission with an amperage of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety. With a single row and 60 positions, it guarantees seamless connectivity. The contact material, made of Copper Alloy, guarantees efficient signal transfer. Designed for convenience, it has a pitch of .1 in and row spacing of .2 in. The straight mount orientation allows for easy installation. Operating smoothly in temperatures ranging from -40 to 105 °C, it is perfect for a wide range of applications in the electronics industry. Upgrade your PCB connections with this essential component.