395-060-541-207

Heilind Number:EDA395-060-541-207
Manufacturer:EDAC
Manufacturer Number:395-060-541-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-541-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-541-207

Detailed Description

Enhance connectivity within your electronic devices with this black Board-To-Board PCB Connector. Featuring two rows with a total of 60 positions, it facilitates seamless data transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it ensures reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it allows for efficient PCB assembly. Designed for straight mount orientation, it offers easy installation. Operating reliably in temperatures ranging from -40 to 105 °C, it is suitable for various environments. Upgrade your systems with this essential connector for seamless operation.