395-060-541-403

Heilind Number:EDA395-060-541-403
Manufacturer:EDAC
Manufacturer Number:395-060-541-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-541-403
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-541-403

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 60 positions with a single row configuration, ensuring optimal space utilization. The black UL 94V-0 Thermoplastic Polyester housing provides durability and safety, while the copper alloy contact material guarantees reliable and efficient power transmission. With a pitch of .1 inch and row spacing of .2 inch, this connector offers precise and secure mating. Its straight mount orientation allows for easy installation onto PCBs, optimizing workflow efficiency. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is suitable for diverse applications in various environments. Upgrade your connectivity solutions with this essential component.