395-060-541-404

Heilind Number:EDA395-060-541-404
Manufacturer:EDAC
Manufacturer Number:395-060-541-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-541-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-541-404

Detailed Description

Enhance your PCB connections with our high-quality Card Edge Connector. Designed for seamless integration, this connector features a straight mount orientation and a single row with 60 positions, ensuring optimal efficiency in your electronic assemblies. The black UL 94V-0 Thermoplastic Polyester housing, combined with copper alloy contact material, guarantees durability and reliable performance. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is assured. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your PCB setup today with this essential component.