395-060-541-412

Heilind Number:EDA395-060-541-412
Manufacturer:EDAC
Manufacturer Number:395-060-541-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-541-412
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-541-412

Detailed Description

Enhance your electronic connections with our high-quality Black PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable performance. With a single row of 60 positions and a pitch of .1 inches, it offers efficient connectivity for your PCB applications. The straight mount orientation and compact design make it easy to install, while its wide operating temperature range of -40 to 105°C ensures suitability for various environments. Trust in this connector for optimal signal transmission and durability in your projects.