395-060-541-488

Heilind Number:EDA395-060-541-488
Manufacturer:EDAC
Manufacturer Number:395-060-541-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-541-488
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-541-488

Detailed Description

Enhance your PCB connectivity with our 60-position Board To Board Card Edge Connector, designed for seamless and reliable data transmission. Crafted with precision, it features a single row layout with a pitch of .1 inches, ensuring optimal space utilization on your circuit board. The black housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety in all operating conditions, from -40 to 105 °C. With copper alloy contacts, this connector offers efficient power transfer at a steady amperage of 3A. Its straight mount orientation and .2-inch row spacing facilitate easy installation and maintenance. Trust in this essential component for your electronic assembly needs, delivering performance and longevity.