395-060-541-512

Heilind Number:EDA395-060-541-512
Manufacturer:EDAC
Manufacturer Number:395-060-541-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-541-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-541-512

Detailed Description

Enhance connectivity in your electronic applications with this black Board To Board PCB Connector. Featuring two rows with a total of 60 positions, it ensures efficient signal transmission between PCBs. The UL 94V-0 Thermoplastic Polyester housing offers durability and safety, while the copper alloy contacts provide reliable conductivity. With a pitch of .1 inch and row spacing of .2 inch, it facilitates precise alignment during installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Its straight mount orientation allows for easy integration onto circuit boards, making it an essential component for your electronic projects.