395-060-541-688

Heilind Number:EDA395-060-541-688
Manufacturer:EDAC
Manufacturer Number:395-060-541-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-541-688
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-541-688

Detailed Description

Enhance connectivity with our high-performance Board to Board PCB Connector, a sleek and durable solution for seamless electronic integration. Designed for precision, this connector features 60 positions in a single row, ensuring efficient data transmission. Crafted with copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, it guarantees reliability and longevity even in demanding environments. With a .1-inch pitch and .2-inch row spacing, it offers easy installation and optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a variety of industrial applications. Upgrade your connectivity with this black connector, perfect for your PCB assembly needs.