395-060-542-101

Heilind Number:EDA395-060-542-101
Manufacturer:EDAC
Manufacturer Number:395-060-542-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-542-101

Detailed Description

Enhance your PCB connectivity with our Black Board to Board PCB Connector. Designed for seamless integration, this connector features 60 positions in a single row with a .1-inch pitch, ensuring reliable data transmission. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees durability and performance. With a straight mount orientation and a temperature range of -40 to 105 °C, it is suitable for versatile applications. Upgrade your electronic projects with this high-quality connector, a must-have in any engineer's toolkit.