395-060-542-108

Heilind Number:EDA395-060-542-108
Manufacturer:EDAC
Manufacturer Number:395-060-542-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-542-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-542-108

Detailed Description

Upgrade your PCB connectivity with our high-performance Board To Board Card Edge Connector. Engineered for optimal efficiency, this connector features 60 positions, ensuring seamless data transfer. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inches, it offers efficient power transmission. Its straight mount orientation and compact design make it easy to integrate into your system. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various industrial applications. Elevate your connectivity with this essential component for your PCB projects.