395-060-542-201

Heilind Number:EDA395-060-542-201
Manufacturer:EDAC
Manufacturer Number:395-060-542-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-542-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-542-201

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. Designed for seamless integration, this connector boasts a dual-row layout with a total of 60 positions, perfect for maximizing your board-to-board connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inch and row spacing of .2 inches, precise and secure mating is ensured. Its straight mount orientation offers convenient installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Upgrade your setup with this essential component for efficient and dependable connectivity.