395-060-542-288

Heilind Number:EDA395-060-542-288
Manufacturer:EDAC
Manufacturer Number:395-060-542-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-542-288
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-542-288

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in sleek black, ensuring both reliability and safety. With two rows of 60 copper alloy contacts, it offers efficient power transmission with an amperage of 3A. The precise .1-inch pitch and .2-inch row spacing allow for secure and stable connections. Operating effortlessly in temperatures ranging from -40 to 105°C, it's a versatile solution for various electronic applications. Its straight mount orientation makes installation a breeze, while its compact design saves valuable space on your board. Trust in our connectors for superior performance and longevity in your projects. Elevate your connectivity game today.