395-060-542-402

Heilind Number:EDA395-060-542-402
Manufacturer:EDAC
Manufacturer Number:395-060-542-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-542-402
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-542-402

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Board To Board PCB Connector. Specifically designed for seamless integration, this connector features 60 positions in a single row, ensuring optimal performance. The durable housing, made of UL 94V-0 Thermoplastic Polyester, guarantees long-lasting reliability even in harsh environments. With a contact material of Copper Alloy and a pitch of .1 inch, you can count on efficient and stable connections. The straight mount orientation offers easy installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of applications. Trust in this connector for secure and high-speed data transmission in your electronic devices.