395-060-542-404

Heilind Number:EDA395-060-542-404
Manufacturer:EDAC
Manufacturer Number:395-060-542-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-542-404
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-542-404

Detailed Description

Elevate your connectivity with our Board-to-Board PCB Connector, an essential component for seamless data transmission in electronic devices. Designed for optimal performance, this straight-mount connector features 60 positions and a single row, ideal for streamlined PCB layouts. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable copper alloy contacts, it ensures long-lasting and secure connections. With a pitch of .1 inches and row spacing of .2 inches, precise signal transfer is guaranteed. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Trust in this connector for efficient and dependable board-to-board connections in your electronic projects.