395-060-542-458

Heilind Number:EDA395-060-542-458
Manufacturer:EDAC
Manufacturer Number:395-060-542-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-542-458
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-542-458

Detailed Description

Enhance your PCB connectivity with this high-performance black board-to-board connector. Designed for seamless integration, it features 60 positions and a single row layout, ensuring efficient power delivery with a 3A amperage. Crafted with durable UL 94V-0 thermoplastic polyester housing and copper alloy contacts, it guarantees reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Its straight mount orientation offers versatility, while an operating temperature range of -40 to 105°C ensures optimal performance in any environment. Elevate your PCB design with this essential component.