395-060-542-512

Heilind Number:EDA395-060-542-512
Manufacturer:EDAC
Manufacturer Number:395-060-542-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-542-512
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-542-512

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector, featuring a sleek black design and durable UL 94V-0 Thermoplastic Polyester housing. With a 3A amperage and copper alloy contact material, it ensures reliable power transmission. Its two rows of 60 positions, spaced at 0.1 and 0.2 inches respectively, offer seamless interconnection. Designed for straight mount orientation, it guarantees easy installation. Operating at temperatures ranging from -40 to 105°C, it's suitable for diverse environments. Upgrade your electronic setups with this high-quality connector, a must-have for efficient signal transmission and component integration.