395-060-542-603

Heilind Number:EDA395-060-542-603
Manufacturer:EDAC
Manufacturer Number:395-060-542-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-542-603
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-542-603

Detailed Description

Enhance your PCB connectivity with this 60-position Board To Board Card Edge Connector. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it offers durability and safety. Each row boasts a pitch of .1 inches, with a .2-inch row spacing for efficient connection. Crafted with copper alloy contacts and suitable for straight mounting orientation, this connector ensures reliable power delivery at an amperage of 3 A. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for even the most demanding applications. Upgrade your setup with this essential component for seamless PCB integration.