395-060-542-612

Heilind Number:EDA395-060-542-612
Manufacturer:EDAC
Manufacturer Number:395-060-542-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-542-612
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-542-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this essential component features a single row with 60 positions, ensuring optimal signal transmission. Crafted with precision from durable UL 94V-0 Thermoplastic Polyester, it guarantees reliable performance even in the most demanding environments. The contact material, made of Copper Alloy, further enhances conductivity. With a pitch of .1 inches and a row spacing of .2 inches, it allows for efficient data transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Its straight mount orientation offers easy installation, making it a must-have for any PCB assembly project. Trust in its quality to keep your devices running smoothly. Elevate your connectivity game with this essential component.