395-060-544-101

Heilind Number:EDA395-060-544-101
Manufacturer:EDAC
Manufacturer Number:395-060-544-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-544-101

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless board-to-board applications, it features 60 positions in a single row, ensuring efficient and reliable data transmission. The sleek black housing, crafted from UL 94V-0 Thermoplastic Polyester, offers durability and safety in any environment. With a low amperage of 3A and copper alloy contacts, it guarantees optimal conductivity. The .1 inch pitch and .2 inch row spacing provide precise alignment, while the straight mount orientation simplifies installation. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic devices. Upgrade your connectivity with this essential component.