395-060-544-102

Heilind Number:EDA395-060-544-102
Manufacturer:EDAC
Manufacturer Number:395-060-544-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-544-102

Detailed Description

Enhance your PCB connectivity with this sleek and efficient Board To Board Card Edge Connector. Designed for seamless integration, this connector boasts a single row of 60 positions with a pitch of .1 inches, ensuring precise and secure connections. Its black UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in challenging environments with an operating temperature range of -40 to 105°C. Crafted with high-quality Copper Alloy contacts, it offers reliable amperage of 3A. The straight mount orientation and .2-inch row spacing make installation a breeze. Elevate your electronic projects with this essential component.