395-060-544-278

Heilind Number:EDA395-060-544-278
Manufacturer:EDAC
Manufacturer Number:395-060-544-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 395-060-544-278
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:60
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA395-060-544-278

Detailed Description

Easily connect your circuit boards with this high-quality black Board To Board PCB Connector. Designed for efficiency and durability, it features a 3A amperage and UL 94V-0 Thermoplastic Polyester housing material for reliable performance. With two rows and 60 positions, it offers ample connectivity for your projects. The copper alloy contact material ensures a secure and stable connection, while the .1-inch pitch and .2-inch row spacing make for easy installation. Suitable for a wide range of applications, this straight-mount connector has an operating temperature range of -40 to 105°C, making it ideal for various environments. Upgrade your connectivity solutions with this essential component.